ALPHAWIRE
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Driver ICs
                                                                                                    4. DC / DC LED Driver ICs
                                                                                                    Print Page

                                                                                                    ALED1262ZTTR

                                                                                                    LED DRIVER, AEC-Q100, 400KHZ, HTSSOP-24 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS ALED1262ZTTR
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoALED1262ZTTR
                                                                                                    Newark Part No.39AH4953
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoALED1262ZTTR
                                                                                                    Newark Part No.39AH4953
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    TopologyBuck
                                                                                                    LED Driver Type-
                                                                                                    Input Voltage Min5.5V
                                                                                                    Input Voltage Max38V
                                                                                                    Output Voltage Max19V
                                                                                                    Output Current Max60mA
                                                                                                    Output Current Max60mA
                                                                                                    Switching Frequency Typ400kHz
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageHTSSOP
                                                                                                    No. of Pins24Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    Device TopologyBuck
                                                                                                    Driver Case StyleHTSSOP
                                                                                                    No. of Outputs12Outputs
                                                                                                    Switching Frequency400kHz

                                                                                                    Technical Specifications

                                                                                                    Topology

                                                                                                    Buck

                                                                                                    Input Voltage Min

                                                                                                    5.5V

                                                                                                    Output Voltage Max

                                                                                                    19V

                                                                                                    Output Current Max

                                                                                                    60mA

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Device Topology

                                                                                                    Buck

                                                                                                    No. of Outputs

                                                                                                    12Outputs

                                                                                                    LED Driver Type

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    38V

                                                                                                    Output Current Max

                                                                                                    60mA

                                                                                                    Switching Frequency Typ

                                                                                                    400kHz

                                                                                                    IC Case / Package

                                                                                                    HTSSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    Driver Case Style

                                                                                                    HTSSOP

                                                                                                    Switching Frequency

                                                                                                    400kHz

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product