2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Rework Stations
                                                                                                    Print Page

                                                                                                    WR3000TAN

                                                                                                    Rework Station, 3 Channel, 400 W, 550 °C, 120 V

                                                                                                    WELLER
                                                                                                    WELLER WR3000TAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoWR3000TAN
                                                                                                    Newark Part No.31Y6689
                                                                                                    Also Known AsGTIN UPC EAN: 037103282811
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,075.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,075.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoWR3000TAN
                                                                                                    Newark Part No.31Y6689
                                                                                                    Also Known AsGTIN UPC EAN: 037103282811
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC120V
                                                                                                    Heat Temperature Max550°C
                                                                                                    Output Power400W
                                                                                                    Kit ContentsWR3ME Power Unit, Solder Iron, Solder Tip & Tweezer w/ Tip Set, Safety Rest, Hot Air Pencil & Nozzle
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    WR3000TAN is a multi-channel desoldering/soldering rework system can handle up to 400W of power over 3 independently-controlled channels. It has a large intuitive LCD display and a rotary vane vacuum pump for long life and quiet operation. The WR3000TA has sustainability for new tool developments with a field accessible firmware update port.

                                                                                                    • Connectivity to low voltage pre-heating plates and soldering baths
                                                                                                    • Continuous productivity with no end of cycle hot air cool down time
                                                                                                    • ESD safe
                                                                                                    • Included PC software enables PC connectivity and data logging capabilities
                                                                                                    • Large, intuitive LCD display show critical functions for all 3 channels
                                                                                                    • Less than 5 seconds hot air time to temperature performance
                                                                                                    • Unmatched tool air flow volume of 1 to 15L/minute
                                                                                                    • Meets or exceeds MIL-STD and J-STD 001E industry spec

                                                                                                    Contents

                                                                                                    WR3ME 400W power unit, WP80 24V soldering iron, WDH10 safety rest, LTB soldering tip, WMRTMS 12V soldering tweezer, WMRTH safety rest, RTW2MS soldering tip set, HAP200 24V hot air pencil, WDH30 safety rest, R04 hot air nozzle and R06 hot air nozzle.

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Output Power

                                                                                                    400W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Heat Temperature Max

                                                                                                    550°C

                                                                                                    Kit Contents

                                                                                                    WR3ME Power Unit, Solder Iron, Solder Tip & Tweezer w/ Tip Set, Safety Rest, Hot Air Pencil & Nozzle

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for WR3000TAN

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)