Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9677010950
Newark Part No.31Y6641
Product Range96770 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.360 |
Price for:Each
Minimum: 1
Multiple: 1
$152.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9677010950
Newark Part No.31Y6641
Product Range96770 Series
Technical Datasheet
Pressure TypeRelative
Pressure Port Type-
Operating Pressure Min0bar
Operating Pressure Max10bar
Pressure Port SizeM18 x 1.5
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media TypeLiquid
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range96770 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Pressure Port Size
M18 x 1.5
Supply Voltage Min
-
Media Type
Liquid
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
96770 Series
Pressure Port Type
-
Operating Pressure Max
10bar
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate