Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00449A004 100MCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 31Y4529 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $266.690 |
| 5+ | $253.240 |
| 10+ | $247.090 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$266.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAND REX |
|---|---|
| Manufacturer Part No | SPC00449A004 100MCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 31Y4529 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Color | Blue |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | 19 x 0.2mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 190°C |
| Conductor Area CSA | 0.597mm² |
| Voltage Rating | 600V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 1.6mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 190°C |
| Voltage Rating | 600V |
| External Diameter | 1.6mm |
| Product Range | - |
| Jacket Color | Blue |
|---|---|
| No. of Max Strands x Strand Size | 19 x 0.2mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 0.597mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |