Print Page
Image is for illustrative purposes only. Please refer to product description.

10,399 In Stock
Need more?
689 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
9710 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $0.779 |
| 100+ | $0.736 |
| 500+ | $0.563 |
| 1000+ | $0.514 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE3055TGCopy
Newark Part No.45J1504
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current10A
Power Dissipation Pd75W
Power Dissipation75W
Transistor Case StyleTO-220
DC Collector Current10A
Transistor MountingThrough Hole
DC Current Gain hFE2hFE
No. of Pins3Pins
Transition Frequency2MHz
DC Current Gain hFE Min2hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead
Product Overview
The MJE3055TG is a 60V NPN complementary plastic silicon Bipolar Transistor designed for use in general-purpose amplifier and switching applications. The MJE2955T (PNP) and MJE3055T (NPN) are complementary devices.
- DC current gain specified to 10A
- High current gain - bandwidth
- 70VDC Collector to base voltage (VCBO)
- 5V Emitter to base voltage (VEBO)
- 6ADC Base current (IB)
- 1.67°C/W Thermal resistance, junction to case
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
75W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
2hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Continuous Collector Current
10A
Power Dissipation
75W
DC Collector Current
10A
DC Current Gain hFE
2hFE
Transition Frequency
2MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for MJE3055TG
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate