2 Product Results Found for "31Y2323"
Find a huge range of Linear Voltage Regulators at Newark Electronics. We stock a large selection of Linear Voltage Regulators, including new and most popular products from the world's top manufacturers including: Onsemi
View
Buyer
Engineer
Manufacturer
Output Type
No. of Outputs
Adjustable Output Voltage Min
Adjustable Output Voltage Max
Output Voltage Nom
Output Voltage Min
Output Voltage Max
Input Voltage Min
Input Voltage Max
Output Current
Product Range
Output Current Max
Max Output Current
Linear Regulator Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 31Y2323 | 1+ $0.403 10+ $0.293 100+ $0.237 500+ $0.220 1000+ $0.212 More Pricing... | - | Adjustable | 1Outputs | 1.2V | - | -V | 37V | 1.2V | 37V | 5V | 100mA | 40V | - | 100mA | TO-92 | 100mA | 100mA | TO-92 | 3Pins | Through Hole | -40°C | 150°C | - | ||||||
Each Recommended replacement for 31Y2323 | 1+ $0.417 10+ $0.302 100+ $0.246 500+ $0.229 1000+ $0.222 More Pricing... | - | Adjustable | 1Outputs | 1.2V | - | -V | 37V | 1.2V | 37V | 2.8V | 100mA | 40V | Adj 100mA Linear Voltage Regulators | 100mA | TO-92 | 100mA | 100mA | TO-92 | 3Pins | Through Hole | 0°C | 125°C | - | ||||||