Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NDT014LCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel67R2130 Cut Tape34C1635 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 4000 | $0.404 | $1,616.00 |
| Total Price | $1,616.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.490 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.404 |
| 8000+ | $0.390 |
| 12000+ | $0.382 |
| 20000+ | $0.374 |
| 40000+ | $0.367 |
| 100000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NDT014LCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel67R2130 Cut Tape34C1635 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 2.8A |
| Drain Source On State Resistance | 0.16ohm |
| On Resistance Rds(on) | 0.12ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 3W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.5V |
| Transistor Case Style | SOT-223 |
| Power Dissipation | 3W |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The NDT014L is a N-channel logic level enhancement-mode FET produced using high cell density DMOS technology. This very high density process is especially tailored to minimize ON-state resistance, provide superior switching performance and withstand high energy pulses in the avalanche and commutation modes. It is particularly suited for low voltage applications such as DC-to-DC conversion where fast switching, low in-line power loss and resistance to transients are needed.
- High density cell design for extremely low RDS (ON)
- High power and current handling capability in a widely used surface-mount package
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.16ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | SOT-223 |
| No. of Pins | 4Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 2.8A |
| On Resistance Rds(on) | 0.12ohm |
| Power Dissipation Pd | 3W |
| Gate Source Threshold Voltage Max | 1.5V |
| Power Dissipation | 3W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NDT014L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |