Print Page
Image is for illustrative purposes only. Please refer to product description.

616 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $3.660 |
| 25+ | $3.530 |
| 50+ | $3.400 |
| 100+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for HDSP-A103
2 Products Found
Product Overview
The HDSP-A103 is a low current 7-Segment Display designed for applications requiring low power consumption. This is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. The standard current display is available in all colors and is ideal for most applications. The high light ambient displays are ideal for sunlight ambient or long string lengths.
- Low power consumption
- Industry standard size
- Industry standard pinout
- Excellent appearance - Evenly lighted segments
- Design flexibility
- Categorized for luminous intensity
- Excellent for long digit string multiplexing
Applications
Imaging, Video & Vision
Technical Specifications
LED Color
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.6mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate