Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
2 Product Results Found for "31M0563"
Find a huge range of Hook Up Wire at Newark Electronics. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Spool of 100 Recommended replacement for 31M0563 | 1+ $43.180 25+ $40.050 50+ $36.760 100+ $35.870 250+ $34.380 | Total:$43.18 Min: 1 / Mult: 1 | PVC | White | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||
MULTICOMP PRO | Spool of 100 Recommended replacement for 31M0563 | Pricing is unavailable. Please contact customer services. | Silicone Rubber | White | - | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 500V | Tinned Copper | 2.3mm | BS EN 50525-2-41 | Pro Power SIAF | |||||