Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB873
Newark Part No.31F225
Product RangeSta-Kon RB Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $353.340 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$353.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRB873
Newark Part No.31F225
Product RangeSta-Kon RB Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon RB Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RB873 is a Ring Tongue Terminal made of copper with electro-tin plated finish. The RB-series terminal features self-insulated with high dielectric-strength blue nylon sleeve and an inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep. It accepts 18 to 14AWG wire.
- UL94V-2 Flammability rating
- 600V Rated voltage
- 105°C Rated temperature
Applications
Defence, Military & Aerospace
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
-
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#10
Wire Size AWG Max
14AWG
Product Range
Sta-Kon RB Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for RB873
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability