Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMJ15004G
Newark Part No.26K4514
Your Part Number
Technical Datasheet
259 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.140 |
| 25+ | $5.430 |
| 50+ | $4.720 |
| 100+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15004G
Newark Part No.26K4514
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max140V
Collector Emitter Voltage V(br)ceo140V
DC Collector Current20A
Continuous Collector Current20A
Power Dissipation250W
Power Dissipation Pd250W
DC Current Gain hFE150hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-3
No. of Pins2Pins
Transition Frequency2MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The MJ15004G is a -140V Silicon PNP Bipolar Complementary Power Transistor designed for high power audio, disk head positioners and other linear applications.
- High DC current gain
- High safe operating area
- For low distortion complementary designs
Applications
Industrial, Audio, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
20A
Power Dissipation Pd
250W
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
150hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
140V
DC Collector Current
20A
Power Dissipation
250W
DC Current Gain hFE
150hFE
Transistor Case Style
TO-3
Transition Frequency
2MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability