Print Page
Image is for illustrative purposes only. Please refer to product description.

435 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $1.390 |
| 100+ | $1.270 |
| 500+ | $1.070 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMTP3055VL
Newark Part No.18C7756
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
Drain Source On State Resistance0.18ohm
On Resistance Rds(on)0.1ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage5V
Power Dissipation Pd48W
Transistor Case StyleTO-220AB
Gate Source Threshold Voltage Max1.6V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MTP3055VL is a N-channel Logic Level MOSFET designed specifically for low voltage, high speed switching applications. This MOSFET features faster switching and lower gate charge than other MOSFETs with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies). The rugged internal source-drain diode can eliminates the need for an external Zener diode transient suppressor.
- Critical DC electrical parameters specified at elevated temperature
- Low drive requirements allowing operation directly from logic drivers
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
48W
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.1ohm
Rds(on) Test Voltage
5V
Transistor Case Style
TO-220AB
Power Dissipation
48W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability