Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBDW93CFPCopy
Newark Part No.25M7706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $0.889 |
| 100+ | $0.824 |
| 500+ | $0.721 |
| 1000+ | $0.684 |
| 2500+ | $0.659 |
| 10000+ | $0.633 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBDW93CFPCopy
Newark Part No.25M7706
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Transition Frequency-
Continuous Collector Current12A
Power Dissipation Pd33W
Power Dissipation33W
DC Collector Current12A
RF Transistor CaseTO-220FP
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BDW93CFP is a NPN complementary silicon epitaxial-base Power Transistor with monolithic Darlington configuration mounted in a fully moulded insulated package. It is intended for use in power linear and switching applications.
- Integrated anti-parallel collector-emitter diode
- PNP complementary type is BDW94CFP
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
12A
Power Dissipation
33W
RF Transistor Case
TO-220FP
DC Current Gain hFE
1000hFE
DC Current Gain hFE Min
1000hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Transition Frequency
-
Power Dissipation Pd
33W
DC Collector Current
12A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability