Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.700 |
Price for:Each
Minimum: 1
Multiple: 1
$82.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00051
Newark Part No.31AK5790
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4, Cortex-M7
Silicon Core NumberSTM32H747AII6
Kit ContentsDevelopment Board STM32H747AII6
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Arduino® Nicla Vision packs machine vision capabilities on the edge into a tiny fingerprint. Record, analyse and upload to the cloud all with the help of one Arduino® Nicla Vision. Leverage the on-board camera, STM32 microcontroller, Wi-Fi/Bluetooth® module and 6-axis IMU to create your own wireless sensor network for machine vision applications. It's designed to be compatible with all Arduino Portenta and MKR products, fully integrates with OpenMV, supports MicroPython and also offers both Wi-Fi and Bluetooth® Low Energy connectivity.
- STM32H747AII6 microcontroller
- Murata® 1DX Wi-Fi/BT module
- MAX17262REWL+T Fuel Gauge, NXP SE050C2 Crypto
- VL53L1CBV0FY/1 Time-of-Flight(ToF) sensor
- MP34DT06JTR microphone
- GC2145 2megapixel CMOS camera
- LSM6DSOX 6-axis IMU
- USB3320C-EZK-TR USB transceiver
- AT25QL128A-UUE-T 16MB flash
- MC34PF1550A0EP power management IC
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M4, Cortex-M7
Kit Contents
Development Board STM32H747AII6
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32H747AII6
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate