Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8114ASN280T1G
Newark Part No.
Full Reel31AC0767
Re-Reel18AC0055
Cut Tape18AC0055
Product Range2.8V 300mA LDO Voltage Regulators
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.031 | $0.03 |
| Total Price | $0.03 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.227 | $0.031 |
| 10+ | $0.155 | $0.031 |
| 25+ | $0.135 | $0.031 |
| 50+ | $0.127 | $0.031 |
| 100+ | $0.117 | $0.031 |
| 250+ | $0.107 | $0.031 |
| 500+ | $0.102 | $0.031 |
| 1000+ | $0.092 | $0.031 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.118 |
| 6000+ | $0.103 |
| 12000+ | $0.092 |
| 18000+ | $0.085 |
| 30000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8114ASN280T1G
Newark Part No.
Full Reel31AC0767
Re-Reel18AC0055
Cut Tape18AC0055
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo170mV
PolarityPositive Output
LDO Regulator Case StyleTSOP
Max Output Current300mA
Dropout Voltage Typ @ Current170mV
Dropout Voltage - Typ @ Current170mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Alternatives for NCV8114ASN280T1G
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.8V
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
170mV
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
170mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
2.8V 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
170mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate