| Quantity | Price |
|---|---|
| 1+ | $675.000 |
Product Information
Product Overview
The MTX 3291 from AEMC is a 6000 count display digital multimeter with colour graphical display. It is a portable multimeter with digital display allowing direct measurement of the main electrical quantities. Its innovative design makes it compact, rugged, comfortable to grip and leak proof to IP67 standard. Easy to use design based upon the "1 key, 1 function" principle. Monitoring of min, max, avg and peaks enables users to observe many various aspects of electrical quantities. This multimeter has 600V CAT III/300V CAT IV/1000 CAT III/600V CAT IV safety approvals. It also features selectable or automotive bargraph for VDC and ADC, 4 x AA batteries or NiMH batteries power source and on screen connection indicator. The meter provides secondary measurements in addition to the main measurement to facilitate analysis. It has an USB optical connector communication and SX-DMM software for real time processing of data on PC.
- TRMS, 6000cts, VAC/DC/AC+DC, VLowZ, IAC/DC/AC+DC, ohm, cap, diode, Hz, temperature measurement
- 60mV to 1000V AC/DC/AC+DC voltages (DC accuracy of 0.05%)
- 600μA to 10A AC/DC/AC+DC (DC accuracy of 0.08%)
- 600mohm to 60Mohm resistance measurement and 6nF to 60mF capacitance measurement
- Diode test capable, audible continuity and clamp function for direct current readings
- Temperature measurement with optional PT100/PT1000 sensors (-200°C to 800°C)
- Hold/auto hold functions and easy to read 2.75inch x 2inch (70mm x 52mm) backlighting LCD screen
- 100KHz AC, AC+DC bandwidth, 60Hz to 600KHz frequency range
- Operation temperature range from 0°C to 40°C
- Dimension is 196mm x 90mm x 47.1mm and weight is 570g
Applications
Test & Measurement
Contents
MTX 3291 multimeter, 4 x 1.5V alkaline batteries, 1.5m one red lead, 1.5m one black lead, One red (CAT IV 1KV) test probe, User manual on CD, Quick start guide, Soft carrying case, USB cable with optional external charging module, SX-DMM software.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto
1kV
10A
3 Years
No SVHC (16-Jul-2019)
3.75
6000
1kV
10A
60Mohm
MTX Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate