Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSE95DP,118
Newark Part No.
Re-Reel30T3934
Cut Tape30T3934
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoSE95DP,118
Newark Part No.
Re-Reel30T3934
Cut Tape30T3934
Technical Datasheet
IC Output TypeDigital
Sensing Accuracy Range± 2°C
Sensing Temperature Min-55°C
Sensing Temperature Max+125°C
Sensor Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Output Type
Digital
Sensing Temperature Min
-55°C
Sensor Case Style
TSSOP
Supply Voltage Min
2.8V
SVHC
No SVHC (17-Jan-2023)
Sensing Accuracy Range
± 2°C
Sensing Temperature Max
+125°C
No. of Pins
8Pins
Supply Voltage Max
5.5V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate