1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    FLUKE-1732/EUS

                                                                                                    Data Logger, 3 Phase, Three-Phase Electrical Energy

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-1732/EUS
                                                                                                    FLUKE FLUKE-1732/EUS
                                                                                                    FLUKE FLUKE-1732/EUS
                                                                                                    FLUKE FLUKE-1732/EUS
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1732/EUS
                                                                                                    Newark Part No.12AC4525
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,359.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,359.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1732/EUS
                                                                                                    Newark Part No.12AC4525
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeThree-Phase Electrical Energy
                                                                                                    No. of Channels / Inputs-
                                                                                                    Sensor / Measurement TypeCurrent, Energy, Frequency, Power, Power Factor, THD, Voltage
                                                                                                    Maximum Samples-
                                                                                                    Data InterfaceBluetooth & WiFi, USB
                                                                                                    Display TypeLCD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-1732/EUS is a three-phase electrical energy logger. The 1732 energy logger is a compact device for energy and power quality surveys. With a built-in touch screen and USB flash drive support, it is easy to configure, verify and download measurement sessions without the need of a computer at the measurement location. The logger measures voltage (V), current (A), frequency (Hz), phase rotation indication, 2 DC channels, active power (W), apparent power (VA), non active power, (var), power factor, fundamental active power (W), fundamental apparent power (VA), fundamental reactive power (var), DPF (Cos ), active energy (Wh), apparent energy (VAh), non-active energy (varh), demand (Wh), maximum demand (Wh), energy costs and total harmonic distortion of voltage and current.

                                                                                                    • View data locally on instrument via Fluke Connect mobile app, desktop software/Wi-Fi infrastructure
                                                                                                    • Power instrument directly from the measured circuit
                                                                                                    • 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
                                                                                                    • More than 20 separate logging sessions can be stored on the instruments
                                                                                                    • Optimized user interface
                                                                                                    • 4.3inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel
                                                                                                    • Complete "in-the-field" setup through the front panel or Fluke Connect
                                                                                                    • Energy analyze plus application software
                                                                                                    • Operating temperature -10°C to +50°C, IP50 rated
                                                                                                    • Dimension is 19.8cm x 16.7cm x 9cm (instrument with power supply) & weight is 1.1Kg (instrument)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    FLUKE 1732 energy logger, EU and US version (includes current probes), Power supply, Voltage test leads, Alligator clips (4x), 12 in 1500A flexible current probe (3x), Soft case, Energy Analyze Plus software, Line cords, Colour coding set, Documentation on USB flash drive.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Three-Phase Electrical Energy

                                                                                                    Sensor / Measurement Type

                                                                                                    Current, Energy, Frequency, Power, Power Factor, THD, Voltage

                                                                                                    Data Interface

                                                                                                    Bluetooth & WiFi, USB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels / Inputs

                                                                                                    -

                                                                                                    Maximum Samples

                                                                                                    -

                                                                                                    Display Type

                                                                                                    LCD

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (4)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Operating Instructions EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)