Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSSW-111-01-S-D
Newark Part No.30M3282
Product RangeSSW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 25+ | $3.350 |
| 50+ | $3.260 |
| 100+ | $3.110 |
| 500+ | $2.410 |
| 1000+ | $2.130 |
| 2500+ | $1.660 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-111-01-S-D
Newark Part No.30M3282
Product RangeSSW Series
Technical Datasheet
Pitch Spacing2.54mm
Connector SystemsBoard-to-Board
No. of Contacts22Contacts
Product RangeSSW Series
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SSW series from Samtec are Tiger Buy socket strips. These are through hole socket strips with 0.025" (0.635mm) square post sockets and mates with Samtec TSW, MTSW, MTLW, EW, ZW, TSS, ZSS, TSM, TSSH and HTSS series of connectors. SSW series connectors have standard and low insertion force Tiger Buy contacts with standard solder tails.
- Orderable with single/dual/triple rows (-S/-D/-T/ -P/-Q options)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 30μ" gold plated contacts
- Black liquid crystal polymer (-S, -D) / black high temperature thermoplastic (-T) insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Contact material is phosphor bronze
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
22Contacts
Product Range
SSW Series
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Connector Systems
Board-to-Board
Gender
Receptacle
Connector Mounting
Through Hole Mount
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for SSW-111-01-S-D
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate