Product Information
Product Overview
The PAXTM series 1/8 DIN Analogue Input Panel Meter offers many features and performance capabilities to suit a wide range of industrial applications. Available in five different models to handle various analogue inputs, including DC voltage/current, AC voltage/current, process, temperature and strain gage inputs. The optional plug-in output cards allow the opportunity to configure the meter for present applications, while providing easy upgrades for future needs. The meter employs a bright 0.56" LED display. The unit is available with a red sunlight readable or a standard green LED. The intensity of display can be adjusted from dark room applications up to sunlight readable, making it ideal for viewing in bright light applications. The meter provides a MAX and MIN reading memory with programmable capture time. The capture time is used to prevent detection of false max or min readings which may occur during start-up or unusual process events.
- Process, voltage, current, temperature and strain gage inputs
- Variable intensity display
- Programmable function keys/user inputs
- Optional custom units overlay with backlight
- Four setpoint alarm outputs (with option card)
- Communication and bus capabilities (with option card)
- Retransmitted analogue output (with option card)
- CRIMSON® programming software
- NEMA 4X/IP65 Sealed front bezel
- 16 Point scaling for non-linear processes
- 9 Digit totalizer (integrator) with batching
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
PAXTM Series
-
23Ranges
1 Changeover Relay
5A
45mm
No SVHC (08-Jul-2021)
Preset
-
6
250VAC
Plug-In
92mm
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate