Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.830 |
| 800+ | $6.620 |
| 1200+ | $6.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 450
Multiple: 450
$3,073.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FSB50450S is an advanced Motion SPM® 5 Module provides a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.
- Separate open-source pins from low-side MOSFETs for three-phase current-sensing
- Active-high interface, works with 3.3/5V logic, Schmitt-trigger input
- Optimized for low electromagnetic interference
- HVIC for gate driving and under-voltage protection
- 1500Vrms/minute Isolation rating
- Moisture sensitive level (MSL) 3
Applications
Industrial, Motor Drive & Control
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
3A
IPM Case Style
SPM23-BA
Product Range
-
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
SPM5
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate