ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. PCB Mount Indicators
                                                                                                    4. Single Color LED Circuit Board Indicators
                                                                                                    Print Page

                                                                                                    555-2008F

                                                                                                    Circuit Board Indicator, Red, 1 LEDs, Through Hole, 2mm, 3 mA, 900 µcd

                                                                                                    DIALIGHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIALIGHT 555-2008F
                                                                                                    ManufacturerDIALIGHT
                                                                                                    Manufacturer Part No555-2008F
                                                                                                    Newark Part No.30K2717
                                                                                                    Product Range555 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$1.120
                                                                                                    1000+$0.997
                                                                                                    Price for:Each
                                                                                                    Minimum: 900
                                                                                                    Multiple: 100
                                                                                                    $1,008.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIALIGHT
                                                                                                    ManufacturerDIALIGHT
                                                                                                    Manufacturer Part No555-2008F
                                                                                                    Newark Part No.30K2717
                                                                                                    Product Range555 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorRed
                                                                                                    No. of LEDs1LEDs
                                                                                                    LED MountingThrough Hole
                                                                                                    Bulb Size2mm
                                                                                                    Forward Current If3mA
                                                                                                    Luminous Intensity900µcd
                                                                                                    Forward Voltage24V
                                                                                                    Viewing Angle40°
                                                                                                    Height6.35mm
                                                                                                    Width2.54mm
                                                                                                    Product Range555 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 555-2008F is a 2mm LED CBI® Circuit Board Indicator with an integral resistor, right angle viewing and single colour housing. The multiple CBIs form horizontal LED arrays on 2.54mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 555-4xxx quad block.

                                                                                                    • Cathode right polarity
                                                                                                    • Non diffused lens
                                                                                                    • High contrast, UL94V-0 flame-rated black housing
                                                                                                    • 31.5% Oxygen index
                                                                                                    • PBT (0.079g) polymer
                                                                                                    • Housing standoffs facilitate PCB cleaning
                                                                                                    • Solderability per MIL-STD-202F, method 208F

                                                                                                    Applications

                                                                                                    Signalling

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Red

                                                                                                    LED Mounting

                                                                                                    Through Hole

                                                                                                    Forward Current If

                                                                                                    3mA

                                                                                                    Forward Voltage

                                                                                                    24V

                                                                                                    Height

                                                                                                    6.35mm

                                                                                                    Product Range

                                                                                                    555 Series

                                                                                                    No. of LEDs

                                                                                                    1LEDs

                                                                                                    Bulb Size

                                                                                                    2mm

                                                                                                    Luminous Intensity

                                                                                                    900µcd

                                                                                                    Viewing Angle

                                                                                                    40°

                                                                                                    Width

                                                                                                    2.54mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65