Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.334 | $0.102 |
| 10+ | $0.243 | $0.102 |
| 100+ | $0.196 | $0.102 |
| 500+ | $0.177 | $0.102 |
| 1000+ | $0.173 | $0.102 |
| 4000+ | $0.167 | $0.102 |
| 10000+ | $0.161 | $0.102 |
Product Information
Alternatives for MC78L09ACPG
1 Product Found
Product Overview
The MC78L09ACPG is a fixed output positive voltage regulator in 3 pin TO−92 package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L09A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.
- Fixed output voltage of 9V
- Dropout voltage of 1.7VDC at TJ = +25°C
- Maximum input voltage of 30V
- Line regulation of 20mV (11.5VDC ≤ VI ≤ 24VDC, TJ = +25°C, IO = 40mA)
- Load regulation of 15mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
- Input bias current of 3mA (TJ = +25°C)
- Output noise voltage of 60µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
- Ripple rejection of 57dB (IO =40mA, f = 120 Hz, 13V ≤ VI ≤ 24V, TJ = +25°C)
- Operating temperature range from 0° to +125°C
Applications
Power Management
Technical Specifications
9V
1Outputs
-
9V
-
30V
7809 Voltage Regulators
100mA
TO-92
Through Hole
125°C
MSL 1 - Unlimited
Fixed
-
9V
-
15V
100mA
100mA
TO-92
3Pins
0°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate