Product Information
Product Overview
The Model TJE series precision gage/absolute Pressure Transducer with all-welded stainless steel built for rugged industrial applications that requires high accuracy and measurement stability. It is available with a variety of options for extended temperature operation, electrical terminations and high-level outputs including 5/10VDC and 4 to 20mA. Most high-level output models have internal shunt calibration circuits as a standard feature to allow easy set-up of the sensor to the data system. An optional internal signature calibration chip provides calibration information for automatic set up with the model SC four-or-twelve channel digital indicator. The gage device is a strain gage based transducer and features unique true gage design which utilizes a second welded stainless steel diaphragm that hermetically seals the strain gage circuitry from atmospheric contamination. This design provides a stable zero regardless of the transducer environment.
- 0.1% Accuracy
- 0.0025% FS/°F temperature effect
- 1 to 60000psig/a Range
- mV/V, 4 to 20mA, 0 to 5 or 0 to 10VDC output
- Intrinsically safe available (2N option only)
Applications
Sensing & Instrumentation
Technical Specifications
Voltage / Current
-
1/4" - 18 NPT
-
Gauge
100psi
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate