ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Networking Products
                                                                                                    4. Routers
                                                                                                    Print Page

                                                                                                    TOFINOXE-0200T1T1SDDZ90001TATX

                                                                                                    Industrial Firewall, Tofino Xenon, DIN Rail, 2x 10/100 Ethernet Ports, RJ11, USB

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HIRSCHMANN NETWORKING SWITCHES TOFINOXE-0200T1T1SDDZ90001TATX
                                                                                                    ManufacturerHIRSCHMANN NETWORKING SWITCHES
                                                                                                    Manufacturer Part NoTOFINOXE-0200T1T1SDDZ90001TATX
                                                                                                    Newark Part No.29Y1294
                                                                                                    Product RangeTofino Xenon Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerHIRSCHMANN NETWORKING SWITCHES
                                                                                                    Manufacturer Part NoTOFINOXE-0200T1T1SDDZ90001TATX
                                                                                                    Newark Part No.29Y1294
                                                                                                    Product RangeTofino Xenon Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTofino Xenon Series
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The Tofino Xenon industrial security appliance provides comprehensive network protection.It is a versatile, extremely ruggedized device that ensures maximum data protection for production systems and is the ideal solution for segmenting a control network into security zones. It can be installed into an existing control system with no changes to the network, forming, conduits of communications between the zones. It is a combination of the proven Tofino software with state-of-the-art hardware and complies with global standards, is easy to integrate into existing networks and its unique "test mode" reduces installation risks, such as network interruptions or configuration errors.

                                                                                                    • Safe and cost-effective protection of industrial automation networks
                                                                                                    • Plug-n-Protect™ installation requires no pre-configuration, no network changes, and no disruption to the control system
                                                                                                    • Rugged hardware design for years of reliable service in the harshest industrial conditions

                                                                                                    Applications

                                                                                                    Communications & Networking, System Monitoring, Industrial Maintenance, Building Diagnostics, Facility Maintenance, Network Routers and Switches

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Tofino Xenon Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead