TOFINOXE-0200T1T1SDDY90007TATX
Industrial Firewall, Tofino Xenon, DIN Rail, 2x 10/100 Ethernet Ports, RJ11, USB

Product Information
Product Overview
The Tofino Xenon industrial security appliance provides comprehensive network protection.It is a versatile, extremely ruggedized device that ensures maximum data protection for production systems and is the ideal solution for segmenting a control network into security zones. It can be installed into an existing control system with no changes to the network, forming, conduits of communications between the zones. It is a combination of the proven Tofino software with state-of-the-art hardware and complies with global standards, is easy to integrate into existing networks and its unique "test mode" reduces installation risks, such as network interruptions or configuration errors.
- Safe and cost-effective protection of industrial automation networks
- Plug-n-Protect™ installation requires no pre-configuration, no network changes, and no disruption to the control system
- Rugged hardware design for years of reliable service in the harshest industrial conditions
Applications
Communications & Networking, System Monitoring, Industrial Maintenance, Building Diagnostics, Facility Maintenance, Network Routers and Switches
Technical Specifications
Tofino Xenon Series
No SVHC (07-Nov-2024)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate