Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Cabinet Cooling
                                                                                                    Print Page

                                                                                                    G521226G050

                                                                                                    Enclosure Cooling, Air Conditioner, Indoor, Metal, 12000 BTU, 1.34 m, 435 mm, 296 mm

                                                                                                    NVENT HOFFMAN G521226G050
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoG521226G050
                                                                                                    Newark Part No.29T4569
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,537.990
                                                                                                    10+$8,143.170
                                                                                                    25+$7,847.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,537.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoG521226G050
                                                                                                    Newark Part No.29T4569
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Enclosure MaterialMetal
                                                                                                    Cooling Capacity12000BTU
                                                                                                    External Height - Metric1.34m
                                                                                                    External Width - Metric435mm
                                                                                                    External Depth - Metric296mm
                                                                                                    External Height - Imperial52.7"
                                                                                                    External Width - Imperial17.1"
                                                                                                    External Depth - Imperial11.65"
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The G521226G050 is a 3500W SPECTRACOOL™ light gray (RAL 7035) indoor Sealed Enclosure made of stainless steel with semi-textured powder-coat painted finish. Reliable mechanical thermostat on (19286) enclosure side of the unit, indoor air conditioner models include digital display on ambient side. Dust-resistant condenser coil allows the unit to be run filterless in most applications. Cleanable, reusable aluminum mesh filter protects coils for maximum cooling performance. Galvanized sheet-metal cover for rugged factory and outdoor environments. Cut-out adapter options for enclosures with GENESIS™ and T-series air conditioners, enable users to easily transition to the new unit.

                                                                                                    • Exterior and partially recessed mounting options
                                                                                                    • Attractive industrial design with minimal use of visible fasteners
                                                                                                    • Dual condenser-side air movers for performance redundancy
                                                                                                    • Easy-mount flanges for simple installation
                                                                                                    • Mounting hardware, gaskets and user manual furnished with the unit
                                                                                                    • Every unit functionally tested before shipping
                                                                                                    • IP56 (internal loop) IP34 (external loop) international rating

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Communications & Networking, Security, Defence, Military & Aerospace, HVAC

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cooling Capacity

                                                                                                    12000BTU

                                                                                                    External Width - Metric

                                                                                                    435mm

                                                                                                    External Height - Imperial

                                                                                                    52.7"

                                                                                                    External Depth - Imperial

                                                                                                    11.65"

                                                                                                    Enclosure Material

                                                                                                    Metal

                                                                                                    External Height - Metric

                                                                                                    1.34m

                                                                                                    External Depth - Metric

                                                                                                    296mm

                                                                                                    External Width - Imperial

                                                                                                    17.1"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)