1. Home
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Common Mode Chokes / Filters
                                                                                                    5. SMD Common Mode Chokes / Filters
                                                                                                    Print Page

                                                                                                    DR331-513AE

                                                                                                    Choke, Data Line, Surface Mount, 51 µH, DR331 Series, 500 mA, 7.3mm x 5.4mm x 4.7mm

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS DR331-513AE
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoDR331-513AE
                                                                                                    Newark Part No.29T3656
                                                                                                    Product RangeDR331 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8,940 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.110
                                                                                                    10+$0.938
                                                                                                    25+$0.835
                                                                                                    50+$0.802
                                                                                                    100+$0.768
                                                                                                    250+$0.719
                                                                                                    500+$0.655
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoDR331-513AE
                                                                                                    Newark Part No.29T3656
                                                                                                    Product RangeDR331 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DC Current Rating500mA
                                                                                                    Inductance51µH
                                                                                                    DC Resistance Max0.3ohm
                                                                                                    Product RangeDR331 Series
                                                                                                    Impedance-
                                                                                                    Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
                                                                                                    Inductor Case / PackageSMD
                                                                                                    Product Length7.3mm
                                                                                                    Product Width5.4mm
                                                                                                    Product Height4.7mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max135°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DR331-513AE from Bourns is a DR331 series surface mount data line choke. It has wide frequency range over 1000MHz. The choke features open construction is more economical than DR332 series applications. It is used for the suppression of EMI in data and signal lines (example CAN bus).

                                                                                                    • 51µH ±25% L (1-4) at 100KHz, 0.1Vrms
                                                                                                    • 2µH LL (1-4) at 100KHz, 0.1Vrms (typ) (2-3 short)
                                                                                                    • 0.30 ohm maximum RDC (winding)
                                                                                                    • 0.5A maximum rated current
                                                                                                    • Sector winding, 260°C (10sec) resistance to solder heat
                                                                                                    • Rated voltage is 80VDC/42VAC
                                                                                                    • Operating temperature range from -40°C to +135°C
                                                                                                    • 250VAC/60Hz, 3mA hipot (1sec)
                                                                                                    • Ferrite core, enamelled copper wire (class F) wire, phenolic (UL 94V-0) base
                                                                                                    • Cu/Ni/Sn terminal, epoxy resin adhesive

                                                                                                    Applications

                                                                                                    Signal Processing

                                                                                                    Technical Specifications

                                                                                                    DC Current Rating

                                                                                                    500mA

                                                                                                    DC Resistance Max

                                                                                                    0.3ohm

                                                                                                    Impedance

                                                                                                    -

                                                                                                    Inductor Case / Package

                                                                                                    SMD

                                                                                                    Product Width

                                                                                                    5.4mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Inductance

                                                                                                    51µH

                                                                                                    Product Range

                                                                                                    DR331 Series

                                                                                                    Common Mode Filter Case

                                                                                                    7.3mm x 5.4mm x 4.7mm

                                                                                                    Product Length

                                                                                                    7.3mm

                                                                                                    Product Height

                                                                                                    4.7mm

                                                                                                    Operating Temperature Max

                                                                                                    135°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for DR331-513AE

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65