Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoKHC500E106Z55R0T00
Newark Part No.
Re-Reel29M8167
Cut Tape29M8167
Product RangeKHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoKHC500E106Z55R0T00
Newark Part No.
Re-Reel29M8167
Cut Tape29M8167
Product RangeKHC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5U
Product RangeKHC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-30°C
Operating Temperature Max85°C
MSL-
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
Y5U
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-30°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
KHC Series
Product Width
5mm
Qualification
-
Operating Temperature Max
85°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate