Print Page
ATEX484820SS63
Metal Enclosure, Electrical / Industrial, Steel, 480 mm, 480 mm, 205 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX484820SS63Copy
Newark Part No.29M7868
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,663.280 |
| 10+ | $3,493.880 |
| 25+ | $3,366.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3,663.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX484820SS63Copy
Newark Part No.29M7868
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric480mm
External Width - Metric480mm
External Depth - Metric205mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial18.9"
External Width - Imperial18.9"
External Depth - Imperial8.07"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ATEX484820SS63 is a ZONEX™ Enclosure designed and certified to meet ATEX Directive 94/9/EC as well as IECEx and AEx standards for increased safety in housing electrical components in Zone 1 and Zone 2 applications. The device is not intended for use in explosion-proof or flame-proof applications.
- Easy-to-use type 316 stainless steel quarter-turn door latching
- 3mm Double-bit insert for security
- Slot and through-hole side-mount hanging brackets
- Lift-off door hinges
- Removable grey silicone high-temperature gasket on doors and gland plates
- 3 Gland plates standard
- Fabricated from Type 316 stainless steel
- Stainless steel external fasteners
- Internal/external brass earth/ground provision
- -55 to 180°C Operating temperature range
- #3 Brushed finish
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
480mm
External Depth - Metric
205mm
Body Color
Gray
External Height - Imperial
18.9"
External Depth - Imperial
8.07"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
480mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
18.9"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate