Print Page
Image is for illustrative purposes only. Please refer to product description.

140 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1671-15S
Newark Part No.00Z1981
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume15fl.oz (US)
Weight15oz
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1671-15S is an Ultra-pure Duster formulated with HFC-134a, this exceptionally pure, moisture-free, inert gas removes particles without the use of harmful solvents because HFCs do not harm the ozone, this product has a zero ozone depletion factor. Duster removes microscopic contaminants, lint, dust, metallic oxide deposits and other soils. Clear, colorless and volatile liquid.
- Non-flammable
- Non-ozone depleting
- Moisture-free gas
- Odorless
- Zero residue
Applications
Industrial
Technical Specifications
Product Range
-
Volume
15fl.oz (US)
SVHC
No SVHC (10-Jun-2022)
Dispensing Method
Aerosol
Weight
15oz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ