ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Diode Modules
                                                                                                    Print Page

                                                                                                    QRC0620T30

                                                                                                    Diode Module, 600 V, 108 A, 2.8 V, 1 Pair Common Cathode

                                                                                                    POWEREX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWEREX QRC0620T30
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoQRC0620T30
                                                                                                    Newark Part No.29K9572
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    POWEREX
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoQRC0620T30
                                                                                                    Newark Part No.29K9572
                                                                                                    Repetitive Peak Reverse Voltage600V
                                                                                                    Average Forward Current108A
                                                                                                    Forward Voltage Max2.8V
                                                                                                    Diode Module Configuration1 Pair Common Cathode
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    600V

                                                                                                    Forward Voltage Max

                                                                                                    2.8V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Average Forward Current

                                                                                                    108A

                                                                                                    Diode Module Configuration

                                                                                                    1 Pair Common Cathode

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised