NI
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Gaffer, Duct, Cloth Tape
                                                                                                  Print Page

                                                                                                  3900 YELLOW

                                                                                                  Tape, Yellow, Duct, Synthetic Rubber Adhesive, Yellow, 8.1 mil (0.21 mm), 60 yard, 54.8 m

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 3900 YELLOW
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3900 YELLOW
                                                                                                  Newark Part No.29K7344
                                                                                                  Product Range3900 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200498282 70006315199
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  20+$16.770
                                                                                                  50+$15.830
                                                                                                  100+$15.250
                                                                                                  200+$15.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 24
                                                                                                  Multiple: 24
                                                                                                  $402.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3900 YELLOW
                                                                                                  Newark Part No.29K7344
                                                                                                  Product Range3900 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200498282 70006315199
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeDuct
                                                                                                  Tape Backing MaterialPE (Polyethylene) Film
                                                                                                  Adhesive TypeSynthetic Rubber Adhesive
                                                                                                  Tape Length - Metric54.8m
                                                                                                  Tape Length - Imperial60yard
                                                                                                  Tape ColourYellow
                                                                                                  Total Tape Thickness8.1 mil (0.21 mm)
                                                                                                  Roll Length - Imperial60yard
                                                                                                  Roll Length - Metric54.8m
                                                                                                  Tape Width - Imperial1.88"
                                                                                                  Tape Width - Metric48mm
                                                                                                  Product Range3900 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 3900 series general purpose multi-use Duct Tape made with polyethylene film over cloth scrim and a synthetic rubber adhesive. It is a good choice for general maintenance, bundling, wrapping, attaching, sealing, protecting and colour coding.

                                                                                                  • Aggressive synthetic rubber adhesive provides instant adhesion to a wide variety of surfaces
                                                                                                  • Cloth scrim tears straight in both directions
                                                                                                  • Cloth scrim has high tensile strength, ideal for bundling materials
                                                                                                  • Polyethylene backing resists moisture prolonging the tape bond in moist or humid environments
                                                                                                  • Conformable and can be applied to irregular surfaces
                                                                                                  • Seven colours are available for colour coding or to match a surface

                                                                                                  Applications

                                                                                                  Safety, Maintenance & Repair, Industrial

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Duct

                                                                                                  Adhesive Type

                                                                                                  Synthetic Rubber Adhesive

                                                                                                  Tape Length - Imperial

                                                                                                  60yard

                                                                                                  Total Tape Thickness

                                                                                                  8.1 mil (0.21 mm)

                                                                                                  Roll Length - Metric

                                                                                                  54.8m

                                                                                                  Tape Width - Metric

                                                                                                  48mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Tape Backing Material

                                                                                                  PE (Polyethylene) Film

                                                                                                  Tape Length - Metric

                                                                                                  54.8m

                                                                                                  Tape Colour

                                                                                                  Yellow

                                                                                                  Roll Length - Imperial

                                                                                                  60yard

                                                                                                  Tape Width - Imperial

                                                                                                  1.88"

                                                                                                  Product Range

                                                                                                  3900 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised