Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3900 WHITE
Newark Part No.29K7343
Product Range3900 Series
Also Known AsGTIN UPC EAN: 00021200498299 70006315207
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 20+ | $16.770 |
| 50+ | $15.830 |
| 100+ | $15.250 |
| 200+ | $15.010 |
Price for:Each
Minimum: 24
Multiple: 24
$402.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3900 WHITE
Newark Part No.29K7343
Product Range3900 Series
Also Known AsGTIN UPC EAN: 00021200498299 70006315207
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric48mm
Tape Width - Imperial1.88"
Adhesive TypeSynthetic Rubber Adhesive
Tape Length - Metric54.8m
Tape Length - Imperial60yard
Tape ColourWhite
Total Tape Thickness8.1 mil (0.21 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Product Range3900 Series
SVHCTo Be Advised
Product Overview
The 3900 series general purpose multi-use Duct Tape made with polyethylene film over cloth scrim and a synthetic rubber adhesive. It is a good choice for general maintenance, bundling, wrapping, attaching, sealing, protecting and colour coding.
- Aggressive synthetic rubber adhesive provides instant adhesion to a wide variety of surfaces
- Cloth scrim tears straight in both directions
- Cloth scrim has high tensile strength, ideal for bundling materials
- Polyethylene backing resists moisture prolonging the tape bond in moist or humid environments
- Conformable and can be applied to irregular surfaces
- Seven colours are available for colour coding or to match a surface
Applications
Safety, Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Tape Width - Metric
48mm
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Imperial
60yard
Total Tape Thickness
8.1 mil (0.21 mm)
Roll Length - Metric
54.8m
SVHC
To Be Advised
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Imperial
1.88"
Tape Length - Metric
54.8m
Tape Colour
White
Roll Length - Imperial
60yard
Product Range
3900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate