| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | IR-450Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 28W2803 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $146.900 |
| 5+ | $134.410 |
| 10+ | $127.490 |
| 25+ | $119.120 |
| 50+ | $110.370 |
| 100+ | $102.720 |
Product Information
| Manufacturer | AMPROBE - FLUKE |
|---|---|
| Manufacturer Part No | IR-450Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 28W2803 |
| Technical Datasheet | |
| Temperature Measuring Range | -30°C to +500°C |
| Accuracy % | 1°C |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
A must have tool for everyday applications, the Amprobe IR-450 3-in-1 Infrared Pocket Thermometer, Laser Pointer, and Flashlight offers a uniquely small and convenient form factor with professional 8:1 distance to spot ratio, a high-quality laser pointer and LED flashlight. Much more portable than traditional infrared thermometers, the IR-450 Infrared Pocket Thermometer can be readily for quick diagnostic checks in a wide variety of applications including: HVAC/R, fire safety and protection, industrial maintenance, automotive and quality control.
- Infrared pocket thermometer with 8:1 distance to spot ratio
- Selectable °F / °C
- Holds temperature reading for 10 seconds
- Bright laser pointer
- Built-in LED flashlight to illuminate dark areas
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Temperature Measuring Range | -30°C to +500°C |
|---|---|
| Operating Temperature Min | - |
| Product Range | - |
| Accuracy % | 1°C |
|---|---|
| Operating Temperature Max | - |
| SVHC | To Be Advised |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |