Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFP350LCPBF
Newark Part No.63J6875
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id16A
Drain Source On State Resistance0.3ohm
On Resistance Rds(on)0.3ohm
Transistor MountingThrough Hole
Power Dissipation Pd190W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-247
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The IRFP350LCPBF is a N-channel enhancement-mode Power MOSFET with ultra-low gate charge. This new low charge power device achieves significantly lower gate charge over conventional MOSFETs. Utilizing advanced MOSFETs technology the device improvements allow for faster switching speeds and increased total system savings. This device improvement combined with the proven ruggedness and reliability of MOSFETs offer the designer a new standard in power transistors.
- Reduced gate drive requirement
- 30V VGS Enhanced rating
- Reduced CISS, COSS, CRSS
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Dynamic dV/dt rating
- Repetitive avalanche rating
Applications
Industrial, Power Management, Commercial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
400V
Drain Source On State Resistance
0.3ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Transistor Case Style
TO-247
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.3ohm
Power Dissipation Pd
190W
Gate Source Threshold Voltage Max
4V
Power Dissipation
190W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate