Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBUV48
Newark Part No.29AK2354
Product RangeMulticomp Pro Power Transistors NPN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 100+ | $2.670 |
| 250+ | $2.450 |
| 500+ | $2.270 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBUV48
Newark Part No.29AK2354
Product RangeMulticomp Pro Power Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
DC Collector Current15A
Continuous Collector Current15A
Power Dissipation150W
Power Dissipation Pd150W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency400kHz
DC Current Gain hFE30hFE
DC Current Gain hFE Min30hFE
Operating Temperature Max175°C
Product RangeMulticomp Pro Power Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
15A
Power Dissipation Pd
150W
Transistor Mounting
Through Hole
Transition Frequency
400kHz
DC Current Gain hFE Min
30hFE
Product Range
Multicomp Pro Power Transistors NPN
MSL
-
Collector Emitter Voltage Max
400V
DC Collector Current
15A
Power Dissipation
150W
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE
30hFE
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate