Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064BV-YS
Newark Part No.29AK0844
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.910 |
| 5+ | $25.530 |
| 10+ | $24.130 |
| 25+ | $22.710 |
| 50+ | $21.190 |
| 140+ | $20.730 |
| 280+ | $20.050 |
Price for:Each
Minimum: 1
Multiple: 1
$26.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064BV-YS
Newark Part No.29AK0844
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3.3V
Module Size42.4mm x 38mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 42.4x 38.0x2.56 mm
- Active area: 35.05x17.51 mm
- Dot Matrix: 128x64
- Dot size: 0.249x0.249 mm
- Dot pitch: 0.274x0.274 mm
- Display Mode: Passive Matrix
- 1/64 Duty
- Display Colour: Yellow
- IC: SSD1309
- Interface:4 Wire SPI
- Size: 1.54"
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
42.4mm x 38mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate