Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF250P224
Newark Part No.93AC7143
Product RangeStrongIRFET Series
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF250P224
Newark Part No.93AC7143
Product RangeStrongIRFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id128A
On Resistance Rds(on)0.009ohm
Drain Source On State Resistance0.012ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Power Dissipation Pd556W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation556W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.009ohm
Transistor Case Style
TO-247AC
Power Dissipation Pd
556W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
StrongIRFET Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
128A
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
556W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate