1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. LCR Meters
                                                                                                    Print Page

                                                                                                    E4980AL/102

                                                                                                    LCR Meter, Bench, 1 MHz

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES E4980AL/102
                                                                                                    KEYSIGHT TECHNOLOGIES E4980AL/102
                                                                                                    KEYSIGHT TECHNOLOGIES E4980AL/102
                                                                                                    KEYSIGHT TECHNOLOGIES E4980AL/102
                                                                                                    KEYSIGHT TECHNOLOGIES E4980AL/102
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE4980AL/102
                                                                                                    Newark Part No.28Y7427
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE4980AL/102
                                                                                                    Newark Part No.28Y7427
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LCR TypeBench
                                                                                                    Test Frequency Max1MHz
                                                                                                    Inductance Measure Max-
                                                                                                    Capacitance Measure Max-
                                                                                                    Resistance Measure Max-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    E4980AL/102 is a precision LCR meter. It is an industry-standard LCR meter that provides the best combination of accuracy, speed, and versatility for a wide range of component measurements. The frequency upgrades provide a solid investment option and asset utilization. Offering fast measurement speed and outstanding performance at both low and high impedance ranges, the E4980AL is the basic tool for general research and development and manufacturing tests of components and materials. LAN, USB, and GPIB PC connectivity enhance your design and test productivity. For materials measurements, the E4980AL with the N1500A-005/006 materials measurement suite provides ease-of-measurements, from setting-up fixtures to report generation.

                                                                                                    • 20Hz to 1MHz with DCR measurement
                                                                                                    • 0.05% basic accuracy with superior measurement repeatability at low and high impedance
                                                                                                    • 100uV to 2Vrms, 1uA to 20mA variable test signal
                                                                                                    • Built-in 1.5/2 VDC bias
                                                                                                    • Auto-level control
                                                                                                    • DC resistance
                                                                                                    • 201 points of programmable list sweep
                                                                                                    • Versatile PC connectivity (LAN, USB, and GPIB)
                                                                                                    • High-resolution LCD display

                                                                                                    Technical Specifications

                                                                                                    LCR Type

                                                                                                    Bench

                                                                                                    Inductance Measure Max

                                                                                                    -

                                                                                                    Resistance Measure Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Test Frequency Max

                                                                                                    1MHz

                                                                                                    Capacitance Measure Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)