Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSIM7050-8-0-00-A
Newark Part No.28W5438
Product RangeSIM7050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.972 |
| 2500+ | $0.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1800
Multiple: 900
$1,749.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM7050-8-0-00-A
Newark Part No.28W5438
Product RangeSIM7050 Series
Technical Datasheet
Product RangeSIM7050 Series
Insert & Eject MechanismPush-Pull
Connector TypeMicro SIM
Memory / Card TypeMicro SIM
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SIM7050 series 6 or 8-contact Push-pull 3FF Micro SIM Connector with phosphor bronze contact terminal. It has hi-temp thermoplastic housing material and stainless steel metallic shell.
- 1A Current rating (maximum)
- 5000 Cycles durability
- 100mΩ Contact resistance (maximum)
- -40 to 85°C Operating temperature
Applications
Consumer Electronics, Industrial
Technical Specifications
Product Range
SIM7050 Series
Connector Type
Micro SIM
No. of Contacts
8Contacts
SVHC
No SVHC (25-Jun-2020)
Insert & Eject Mechanism
Push-Pull
Memory / Card Type
Micro SIM
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate