Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Lighting Products
                                                                                                    3. Downlighting
                                                                                                    Print Page

                                                                                                    WL-QDL06-USW-30G24E

                                                                                                    Downlight, LED, 14 W, 120 VAC, Warm White, 3000 K, 152 mm

                                                                                                    WAMCO
                                                                                                    WAMCO WL-QDL06-USW-30G24E
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerWAMCO
                                                                                                    Manufacturer Part NoWL-QDL06-USW-30G24E
                                                                                                    Newark Part No.28W5062
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WAMCO
                                                                                                    ManufacturerWAMCO
                                                                                                    Manufacturer Part NoWL-QDL06-USW-30G24E
                                                                                                    Newark Part No.28W5062
                                                                                                    Light SourceLED
                                                                                                    Input Power14W
                                                                                                    Input Voltage120VAC
                                                                                                    Light ColorWarm White
                                                                                                    Color Temperature Typ3000K
                                                                                                    Ceiling Hole Dia152mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Light Source

                                                                                                    LED

                                                                                                    Input Voltage

                                                                                                    120VAC

                                                                                                    Color Temperature Typ

                                                                                                    3000K

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Input Power

                                                                                                    14W

                                                                                                    Light Color

                                                                                                    Warm White

                                                                                                    Ceiling Hole Dia

                                                                                                    152mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised