1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MP720013 US

                                                                                                    MSO / MDO Oscilloscope, Logic Analyser, 2 Analogue, 16 Digital, 100 MHz, 1 GSPS, 2 Mpts, 3.5 ns

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP720013 US
                                                                                                    MULTICOMP PRO MP720013 US
                                                                                                    MULTICOMP PRO MP720013 US
                                                                                                    MULTICOMP PRO MP720013 US
                                                                                                    MULTICOMP PRO MP720013 US
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP720013 US
                                                                                                    Newark Part No.10AH2396
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$864.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 50
                                                                                                    Multiple: 1
                                                                                                    $43,241.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP720013 US
                                                                                                    Newark Part No.10AH2396
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Scope Channels2 Analog, 16 Digital, 1 Ext Trigger
                                                                                                    Bandwidth100MHz
                                                                                                    Sampling Rate1GSPS
                                                                                                    Display Memory Depth2 Mpts
                                                                                                    Calculated Rise Time3.5ns
                                                                                                    Scope Display TypeLCD Color
                                                                                                    Kit ContentsMSO w/LA, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional: Soft Bag
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The Multicomp Pro MP720013 is a 2-in-1, 8bit, 100MHz mixed signal oscilloscope with logic analyser. Featuring an 8" colour LCD display, USB data transmission support, 20 group automatic measurement options, auto-scale functionality, FFT and 16 digital channels.

                                                                                                    • Large 8" LCD colour display (640x480)
                                                                                                    • Supports multiple trigger modes- bus, status, data alignment, data width and distributed queue
                                                                                                    • 100MHz logic analyser - 20S/s-2GS/s sample rate, 16 channels and record length of 4M points
                                                                                                    • Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
                                                                                                    • 2M record length
                                                                                                    • 8 bit vertical resolution (A/D) (2 channels simultaneously)
                                                                                                    • 2mV/div~10V/div vertical resolution (A/D)
                                                                                                    • Edge, video, alternative, pulse and slope trigger modes
                                                                                                    • Normal, peak detect and average acquisition modes
                                                                                                    • 4 waveform storage
                                                                                                    • Dimension is 14.5" (370mm) x 7" (180mm) x 4.72" (120mm)
                                                                                                    • Device weight is 4.85lbs (2.2Kg)

                                                                                                    Contents

                                                                                                    Mixed signal oscilloscope, 2x passive probes, Passive probe manual, Logic analyser measurement module, Module instructions, Accessories bag, Operating instructions, CD-ROM, Mains cord.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Display Memory Depth

                                                                                                    2 Mpts

                                                                                                    Scope Display Type

                                                                                                    LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Scope Channels

                                                                                                    2 Analog, 16 Digital, 1 Ext Trigger

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Calculated Rise Time

                                                                                                    3.5ns

                                                                                                    Kit Contents

                                                                                                    MSO w/LA, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional: Soft Bag

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Software EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65