2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    TBS2102B

                                                                                                    Digital Oscilloscope, TBS2000, 2 Channel, 100 MHz, 1 GSPS, 20 Mpts

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX TBS2102B
                                                                                                    TEKTRONIX TBS2102B
                                                                                                    TEKTRONIX TBS2102B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTBS2102B
                                                                                                    Newark Part No.54AH1542
                                                                                                    Product RangeTBS2000B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    30 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,250.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,250.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTBS2102B
                                                                                                    Newark Part No.54AH1542
                                                                                                    Product RangeTBS2000B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTBS2000B Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth100MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth5 Mpts
                                                                                                    Calculated Rise Time-
                                                                                                    Scope Display TypeWVGA TFT Color
                                                                                                    Kit ContentsOSC, TPP0100 Passive Probe, Cal Certificate, Power Cord, Compliance/Safety Instructions, Prog Manual
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TBS2102B is a TBS2000B series oscilloscope with a 9" WVGA display, 5 million point record length and 2GS/s sample rate, capture and display significantly more signal to help you debug and validate the designs faster. Easily and confidently analyze your signals with new on-waveform cursor readouts and 32 automated measurements, each with informative tips. The TekVPI probe interface supports traditional passive BNC probes, but also enables wide application coverage with the latest active voltage probes and current probes.

                                                                                                    • 2 analogue channels and 100MHz bandwidth
                                                                                                    • TekVPI probe interface supports active, differential and current probes with automatic scaling
                                                                                                    • New front-end design enables more accurate measurements
                                                                                                    • Search and mark features for easy identification of events that occur in the acquired waveform
                                                                                                    • Help Everywhere provides helpful on-screen tips for new users
                                                                                                    • Built-in scope Intro handbook provides operating instructions and oscilloscope fundamentals
                                                                                                    • Instrument user interface and the front panel overlay is translated into 10 languages
                                                                                                    • USB 2.0 host, USB 2.0 device, 10/100BASE-T Ethernet ports and Wi-Fi interface
                                                                                                    • 9inch WVGA color display with 15 horizontal grids shows 50% more signal
                                                                                                    • 32 automated measurements and FFT function for quick waveform analysis

                                                                                                    Contents

                                                                                                    Oscilloscope, TPP0100 passive probe, Calibration certificate, Power cord, Compliance/safety instructions, Programming manual.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    TBS2000B Series

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Display Memory Depth

                                                                                                    5 Mpts

                                                                                                    Scope Display Type

                                                                                                    WVGA TFT Color

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    OSC, TPP0100 Passive Probe, Cal Certificate, Power Cord, Compliance/Safety Instructions, Prog Manual

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65