2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    06025SA-24N-AT-D0

                                                                                                    DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 23.3 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    NMB TECHNOLOGIES 06025SA-24N-AT-D0
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No06025SA-24N-AT-D0
                                                                                                    Newark Part No.40AJ8695
                                                                                                    Product Range06025SA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.480
                                                                                                    800+$9.830
                                                                                                    1200+$9.500
                                                                                                    2000+$9.420
                                                                                                    2400+$9.280
                                                                                                    5200+$9.200
                                                                                                    10000+$8.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 130
                                                                                                    Multiple: 130
                                                                                                    $1,362.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No06025SA-24N-AT-D0
                                                                                                    Newark Part No.40AJ8695
                                                                                                    Product Range06025SA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size60mm
                                                                                                    External Depth25mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Air Flow - CFM23.3CFM
                                                                                                    Noise Rating33dB
                                                                                                    Power Rating1.9W
                                                                                                    Rated Speed4700rpm
                                                                                                    Power Connection Type2 Lead Wires, Tachometer
                                                                                                    Current Rating80mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.66m³/min
                                                                                                    Static Pressure63Pa
                                                                                                    Product Range06025SA Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Fan Frame Size

                                                                                                    60mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Noise Rating

                                                                                                    33dB

                                                                                                    Rated Speed

                                                                                                    4700rpm

                                                                                                    Current Rating

                                                                                                    80mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.66m³/min

                                                                                                    Product Range

                                                                                                    06025SA Series

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Air Flow - CFM

                                                                                                    23.3CFM

                                                                                                    Power Rating

                                                                                                    1.9W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires, Tachometer

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Static Pressure

                                                                                                    63Pa

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)