Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA52-11LSRWACopy
Newark Part No.28W2076
No. of Digits / Alpha1
Product Range-
Product Overview
The SA52-11LSRWA is a 13.2mm single digit Numeric Display with white diffused lens. The super bright red source device is made with gallium aluminium arsenide red light emitting diode.
- 0.52" Digit height
- Excellent character appearance
- Easy mounting on PC boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision, Clock & Timing
Technical Specifications
No. of Digits / Alpha
1
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate