ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. High Brightness LEDs
                                                                                                    4. Single Color High Brightness LEDs
                                                                                                    Print Page

                                                                                                    LY H9GP-HZKY-36

                                                                                                    High Brightness LED, OSLON Black Series, Yellow, 590 nm, 90 °, 58 lm, 1 A

                                                                                                    AMS OSRAM GROUP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMS OSRAM GROUP LY H9GP-HZKY-36
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoLY H9GP-HZKY-36
                                                                                                    Newark Part No.28W1889
                                                                                                    Product RangeOSLON Black
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoLY H9GP-HZKY-36
                                                                                                    Newark Part No.28W1889
                                                                                                    Product RangeOSLON Black
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeOSLON Black
                                                                                                    LED ColorYellow
                                                                                                    Wavelength Typ590nm
                                                                                                    Viewing Angle90°
                                                                                                    Luminous Flux @ Test58lm
                                                                                                    Forward Current If Max1A
                                                                                                    Forward Current @ Test350mA
                                                                                                    Forward Voltage @ Test2.25V
                                                                                                    Luminous Intensity @ Test29.6cd
                                                                                                    Power Dissipation Pd-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The OSLON Black series High Brightness LED combines thermal stability with high performance and reliability in a compact black package. It has a metal lead frame and a tried and tested lens design. The LED can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area. It is applicable for architectural lighting indoor and outdoor, automotive lighting interior and exterior, coupling into light guides, decorative lighting, signal and symbol luminary and signalling.

                                                                                                    • InGaAlP Thinfilm technology
                                                                                                    • Improved corrosion robustness

                                                                                                    Applications

                                                                                                    LED Lighting, Signalling, Automotive

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    OSLON Black

                                                                                                    Wavelength Typ

                                                                                                    590nm

                                                                                                    Luminous Flux @ Test

                                                                                                    58lm

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    Luminous Intensity @ Test

                                                                                                    29.6cd

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    LED Color

                                                                                                    Yellow

                                                                                                    Viewing Angle

                                                                                                    90°

                                                                                                    Forward Current If Max

                                                                                                    1A

                                                                                                    Forward Voltage @ Test

                                                                                                    2.25V

                                                                                                    Power Dissipation Pd

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)