| Quantity | Price |
|---|---|
| 1+ | $359.990 |
Product Information
Product Overview
The AMP-320 is a 600A AC/DC TRMS motor maintenance Clamp Meter offers a complete range of measuring functions for modern industrial environments and motor testing applications. The clamp meter feature True-RMS sensing, low pass filters and fast response processors for quick, error-free measurements. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp and a third input jack enables motor rotation and 3-phase sequence testing. It also had core motor testing capabilities such as motor rotation, 3-phase sequence testing and inrush current measurement for motor start-up monitoring. The low pass filter allows you to accurately measure current and voltage on variable frequency drives. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires.
- Measures DC Microamps output to test proper operation of the flame sensor on gas appliances
- Measures capacitance, test diodes and features a continuity beeper
- Tests 3-phase sequence & motor rotation to ensure proper connection of a motor to a 3-phase system
- Monitors inrush current during motor start-up
- True-RMS sensing for accurate voltage measurements in noisy electrical environments
- Amp-Tip function delivers precise low AC current measurements - 0 to 60A
- Includes a low pass filter to accurately measure voltage and current on variable frequency drives
- Provides data hold, relative zero and MAX/MIN/AVG mode for quick analysis
- Maximizes battery life with auto power off and low battery indicator
- Backlit display for easy measurement viewing in bright and dim environments
- Accommodates conductors up to 1.37" (35mm)
Applications
Test & Measurement, HVAC, Motor Drive & Control
Contents
600A AC/DC TRMS motor maintenance clamp meter, Test leads, (2) AAA Batteries (installed), Alligator clip set, Banana plug K-type thermocouple, Carrying case and User's manual.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600V
60kohm
Auto
35mm
To Be Advised
600A
600V
True RMS
3.8
AMP-300 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate