Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No6720Copy
Newark Part No.28C9783
Product Range6700 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6720Copy
Newark Part No.28C9783
Product Range6700 Series
Product Range6700 Series
Inductance4.5mH
RMS Current (Irms)1.25A
DC Resistance Max2.64ohm
Inductance Tolerance± 15%
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
6700 Series
RMS Current (Irms)
1.25A
Inductance Tolerance
± 15%
Inductance
4.5mH
DC Resistance Max
2.64ohm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate