Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.860 |
Price for:Each
Minimum: 1
Multiple: 1
$158.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PNRU110A is a Fluid Level Control, pump up control for conductive liquids (tap water, sea water, sewage, chemical solutions, coffee, ice cream. The relay is energized when the level falls below the low level probe. It de-energizes when the high level probe is reached. The NRU will also control a single level. In this case, a single probe is used and the relay operates when the probe is not immersed. The Max terminal is connected to common with a jumper. 8-pin plug-in mounting.
- 10A SPDT relay
- 4.7 to 100kΩ Sensitivity
- -10 to 60°C Operating temperature
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Supply Voltage
110VAC
Power Consumption
2VA
SVHC
No SVHC (21-Jan-2025)
Response Time
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate